
1-channel, 3:1 analog multiplexer, surface mount, VSSOP package. Features 334MHz -3dB bandwidth and 15Ω on-state resistance. Operates with a single supply voltage from 1.65V to 5.5V, with a maximum supply current of 1µA. Designed for a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments TS5A3357DCUT technical specifications.
| -3db Bandwidth | 334MHz |
| Bandwidth | 334MHz |
| Package/Case | VSSOP |
| Drain to Source Resistance | 5R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| On-State Resistance | 15R |
| Operating Supply Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Thickness | 850um |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3357DCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
