
The TS5A3357DCUTE4 is a single-supply, ultra-fast multiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The device is RoHS compliant and has a maximum supply voltage of 5.5V. With a bandwidth of 334MHz, it is suitable for high-speed applications. The multiplexer has a single input and three outputs, and it is available in a tape and reel packaging with 250 units per package.
Texas Instruments TS5A3357DCUTE4 technical specifications.
| -3db Bandwidth | 334MHz |
| Bandwidth | 334MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3357DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
