
Single-channel, 3:1 analog multiplexer featuring a 75MHz bandwidth. This surface mount IC operates with a single supply voltage ranging from 1.65V to 5.5V, consuming a maximum supply current of 50nA. Designed for a temperature range of -40°C to 85°C, it offers 1 input and 3 outputs. The component is lead-free and RoHS compliant, packaged in tape and reel.
Texas Instruments TS5A3359YZPR technical specifications.
| -3db Bandwidth | 75MHz |
| Bandwidth | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16nA |
| Supply Type | Single |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3359YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
