
Texas Instruments TS5A3359YZPRB technical specifications.
| Bandwidth | 75MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A3359YZPRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
