
General-purpose analog switch, SPST, 1-channel, 1-bit. Features a 450MHz bandwidth and 8 Ohm on-state resistance. Operates with a single supply voltage from 2V to 5.5V, drawing a low operating supply current of 10nA. Packaged in a 5-SC70 surface mount format, this component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TS5A4594DCKR technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4594DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
