
1-channel, SPST general-purpose analog switch with a 450MHz -3dB bandwidth. Features a single supply voltage range of 2V to 5.5V and a low maximum supply current of 250nA. This surface mount component is housed in a 5-SOT-23 package, operates from -40°C to 85°C, and offers an on-state resistance of 8 Ohms. It is lead-free and RoHS compliant.
Texas Instruments TS5A4595DBVR technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4595DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
