The TS5A4595DBVRE4 is a low-current SPST switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 250nA and an on-state resistance of 8 ohms. The device is packaged in a SOT-23-5 package and is RoHS compliant. It can operate from a supply voltage range of 2V to 5.5V.
Texas Instruments TS5A4595DBVRE4 technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5A4595 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4595DBVRE4 to view detailed technical specifications.
No datasheet is available for this part.