
General-purpose analog switch, SPST, 1-channel, 1:1 configuration. Features 450MHz bandwidth, 8 Ohm on-state resistance, and 2V to 5.5V single supply voltage. Operates from -40°C to 85°C with low 10nA supply current. Surface mount SC package, lead-free and RoHS compliant.
Texas Instruments TS5A4595DCKR technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4595DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
