The TS5A4596DBVRE4 is a single-pole single-throw (SPST) multiplexer with a bandwidth of 450MHz, suitable for operation at supply voltages up to 5.5V and currents as low as 10nA. It is packaged in a surface-mount SOT-23-5 package and is available in tape and reel quantities of 3000. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments TS5A4596DBVRE4 technical specifications.
| Bandwidth | 450MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 8R |
| Operating Supply Current | 10nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5A4596 |
| Supply Current | 10nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4596DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.