
Single-supply, 2:1 (SPDT) analog switch with 1-ohm on-resistance. Features a 100MHz bandwidth and 90MHz -3dB bandwidth. Operates from a 1.65V to 5.5V supply voltage with a low 50nA max supply current. Packaged in a 6-pin SC70 surface-mount format, measuring 2mm x 1.25mm x 1.1mm. Suitable for operation between -40°C and 85°C.
Texas Instruments TS5A4624DCKR technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 100MHz |
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 900um |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 12us |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4624DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
