
SPDT analog switch featuring 1-ohm on-resistance and 100MHz bandwidth. Operates from a single 1.65V to 5.5V supply with a maximum supply current of 50nA. This surface-mount IC is housed in a 6-pin SC70 package, suitable for applications requiring fast switching with turn-on and turn-off delays of 5ns and 12ns respectively. Operating temperature range is -40°C to 85°C.
Texas Instruments TS5A4624DCKT technical specifications.
| -3db Bandwidth | 90MHz |
| Bandwidth | 100MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A4624DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
