
2-channel, 2:1 SPDT analog switch with undershoot and overshoot voltage protection. Features a 371MHz bandwidth and 10 Ohm on-state resistance. Operates from a single 1.65V to 5.5V supply with a maximum supply current of 150nA. Packaged in a 10-VSSOP, surface-mount device with dimensions of 3mm x 3mm x 1.07mm. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TS5A623157DGSR technical specifications.
| Bandwidth | 371MHz |
| Package/Case | VSSOP |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 10R |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Throw Configuration | SPDT |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A623157DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.