
Single-channel, 2:1 SPDT analog switch with 0.75-Ohm on-state resistance and 43MHz bandwidth. Features input logic translation, operating from a 2.25V to 5.5V supply. Surface mountable in an 8-DSBGA package with dimensions of 1.25mm x 2.25mm x 0.5mm. Includes 9.5ns turn-off and 12.5ns turn-on delay times. RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments TS5A6542YZPR technical specifications.
| Bandwidth | 43MHz |
| Drain to Source Resistance | 800mR |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 750mR |
| Operating Supply Current | 5.5nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 310um |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 9.5ns |
| Turn-On Delay Time | 12.5ns |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A6542YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
