
General-purpose analog switch, 1-channel, 2:1 (SPDT) configuration. Features a 100MHz -3dB bandwidth and 10 Ohm drain-to-source resistance. Operates with a single supply voltage from 2.25V to 5.5V, drawing a maximum supply current of 500nA. Packaged in a 6-pin SC70 surface mount component, measuring 2.15mm x 1.4mm x 1mm. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments TS5A9411DCKR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SC |
| Drain to Source Resistance | 10R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Thickness | 900um |
| Weight | 8.8E-05oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A9411DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
