
General-purpose analog switch, 1-channel, SPDT, 2:1 configuration. Features a 100MHz bandwidth and operates from a single supply voltage range of 2.25V to 5.5V. On-state resistance is 900mR, with turn-on delay of 9ns and turn-off delay of 7ns. This surface mount component is housed in a 6-pin SC70 package, offering a wide operating temperature range of -40°C to 85°C and low supply current of 10nA.
Texas Instruments TS5A9411DCKT technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 900mR |
| Operating Supply Current | 10nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5A9411DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
