
4-channel, 2:1 SPDT analog switch IC featuring 350MHz bandwidth. Surface mountable in a 16-SOIC package, this RoHS compliant component operates with a single supply voltage range of 6V to 6.5V. It offers 4 channels, each with 2 inputs and 1 output, and exhibits a typical on-state resistance of 19 Ohms. Propagation delay is 7ns, with a nominal supply current of 3uA.
Texas Instruments TS5L100D technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
