
The TS5L100DBQR is a 4-channel 4-bit SPDT logic switch from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 6.5V. The device is packaged in a lead-free SSOP-16 package and is RoHS compliant. It has a propagation delay of 7ns and an on-state resistance of 19R.
Texas Instruments TS5L100DBQR technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
