The TS5L100DBQRE4 is a 4-bit single supply SPDT switch from Texas Instruments with a bandwidth of 350MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 6V and 6.5V. The switch has an on-state resistance of 19R and a propagation delay of 7ns. It is available in a surface mount SSOP-16 package and is compliant with RoHS regulations.
Texas Instruments TS5L100DBQRE4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5L100 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.