
The TS5L100DBQRG4 is a 4-channel SPDT switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply current of 3uA and an on-state resistance of 19R. The device is packaged in a lead-free SSOP16 package and is RoHS compliant. It operates at a maximum supply voltage of 6.5V and a minimum supply voltage of 6V.
Texas Instruments TS5L100DBQRG4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
