Quad SPDT wide bandwidth LAN switch with 350MHz bandwidth and 19Ω on-state resistance. Features a single supply voltage range of 6V to 6.5V and low 3µA operating supply current. This surface mount integrated circuit is housed in a 16-SOIC package, operating from 0°C to 70°C.
Texas Instruments TS5L100DE4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Series | TS5L100 |
| Supply Current | 3uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.