Texas Instruments TS5L100DGVR technical specifications.
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TS5L100DGVR to view detailed technical specifications.
No datasheet is available for this part.