Quad 1-channel, single pole double throw (SPDT) analog switch with 350MHz bandwidth. Features 4 channels, 8 inputs, and 4 outputs, operating from a 6V to 6.5V single supply. Surface mountable in a 16-pin SOIC package, offering a 7ns propagation delay and 19Ω on-state resistance. Nominal supply current is 3µA, with a maximum operating temperature of 70°C.
Texas Instruments TS5L100DRE4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5L100 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.