The TS5L100DRG4 is a 4-bit SPDT single supply logic switch with a bandwidth of 350MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 6.5V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The switch has an on-state resistance of 19 ohms and a propagation delay of 7ns.
Texas Instruments TS5L100DRG4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5L100 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.