
Quad SPDT wide bandwidth LAN switch featuring 350MHz bandwidth and 19Ω on-state resistance. This integrated circuit offers 4 channels with 8 inputs and 4 outputs, operating from a single 6V to 6.5V supply. Packaged in a lead-free, RoHS-compliant 20-TSSOP (6.6mm L x 4.5mm W x 1.05mm H) for surface mounting. Ideal for applications requiring efficient signal routing with low power consumption, exhibiting a nominal supply current of 3µA and a propagation delay of 7ns.
Texas Instruments TS5L100PWG4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002716oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
