The TS5L100PWRE4 is a 4-bit SPDT multiplexer from Texas Instruments, featuring a bandwidth of 350MHz and a maximum operating temperature of 70°C. It is packaged in a TSSOP20 and is RoHS compliant. The device has a nominal supply current of 3uA and an on-state resistance of 19R. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments TS5L100PWRE4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5L100 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.