
The TS5L100RGYRG4 is a 4-bit SPDT single-supply logic switch from Texas Instruments. It operates at a maximum supply voltage of 6.5V and has an on-state resistance of 19R. The device features a propagation delay of 7ns and is available in a VQFN package. The TS5L100RGYRG4 is suitable for use in surface mount applications and is compliant with RoHS regulations. It can operate within a temperature range of 0°C to 70°C.
Texas Instruments TS5L100RGYRG4 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| On-State Resistance | 19R |
| Operating Supply Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5L100RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
