The TS5N118DBQR is a single 8-input 1-output 5V logic demultiplexer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SSOP-16 package. The device is RoHS compliant and suitable for surface mount applications. The TS5N118DBQR has a nominal supply current of 10mA and a propagation delay of 0.1ns.
Texas Instruments TS5N118DBQR technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N118DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
