The TS5N118DBQRE4 is a single-supply multiplexer from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 0.1ns and is packaged in a surface-mount SSOP package. The device is RoHS compliant and available in quantities of 2500 per reel. It operates on a nominal supply voltage of 5V and has a maximum supply voltage of 5.25V.
Texas Instruments TS5N118DBQRE4 technical specifications.
| Package/Case | SSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5N118 |
| Supply Type | Single |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N118DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.