The TS5N214PWE4 is a single supply voltage IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is mounted on the surface. The IC has a nominal supply current of 10mA and operates at a supply voltage of 5V. It is RoHS compliant and has a propagation delay of 3ns.
Texas Instruments TS5N214PWE4 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5N214 |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N214PWE4 to view detailed technical specifications.
No datasheet is available for this part.