The TS5N214PWRG4 is a dual 8-channel interface IC from Texas Instruments, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal current of 10mA at 5V. The IC is packaged in quantities of 2000 units on tape and reel. It is RoHS compliant and does not contain lead, but is not radiation hardened.
Texas Instruments TS5N214PWRG4 technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5N214 |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N214PWRG4 to view detailed technical specifications.
No datasheet is available for this part.