General-purpose analog switch, 4-channel, 2:1 (SPDT) configuration. Features 12.5 Ohm on-state resistance and 3ns propagation delay. Operates with a single 5V supply voltage, ranging from 4.75V to 5.25V. Supports a wide temperature range of -40°C to 85°C. Packaged in a 16-SSOP for surface mounting, supplied on tape and reel.
Texas Instruments TS5N412DBQR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -100mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| On-State Resistance | 12.5R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 200ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N412DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
