Surface mount 4-channel single-ended multiplexer/demultiplexer IC featuring 8 input lines and 2 output lines. Operates with a single supply voltage range of 4.75V to 5.25V, with a nominal operating voltage of 5V. Offers a low on-state resistance of 12.5 Ohms and a propagation delay of 3ns. Supports output currents of 100mA (high level) and -100mA (low level). Packaged in a 16-pin SSOP with a temperature range of -40°C to 85°C.
Texas Instruments TS5N412DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -100mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| On-State Resistance | 12.5R |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5N412 |
| Supply Type | Single |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N412DBQRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.