
High-bandwidth 4-bit 1-of-2 FET multiplexer/demultiplexer IC, featuring 25MHz -3dB bandwidth and 3ns propagation delay. This surface-mount device operates from a 4.75V to 5.25V supply, with a nominal supply current of 10mA. Designed for 8 input lines and 2 output lines, it supports high level output current of -100mA and low level output current of 100mA. Packaged in a 16-TSSOP, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TS5N412PWR technical specifications.
| -3db Bandwidth | 25MHz |
| Package/Case | TSSOP |
| High Level Output Current | -100mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Bits | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5N412PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
