
High-speed USB 2.0 (480Mbps) and audio switch IC featuring negative signal capability. Offers a 650MHz -3dB bandwidth and supports a 2.7V to 5.5V input voltage range with a 0V to 5.5V supply voltage range. This 2-channel, 1-port multiplexer/demultiplexer is housed in a compact 1.85mm x 1.45mm x 0.5mm QFN package. Operating across a -40°C to 85°C temperature range, it boasts low 10uA supply current and is RoHS compliant.
Texas Instruments TS5USBA224RSWR technical specifications.
| -3db Bandwidth | 650MHz |
| Bandwidth | 650MHz |
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 2 |
| Number of Ports | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 4000ns |
| USB Standard | USB 2.0 |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5USBA224RSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
