The TS5V330CPWR is a 4-channel multiplexer from Texas Instruments with a bandwidth of 250 MHz. It is packaged in a lead-free TSSOP-16 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can be ordered in tape and reel packaging with 2000 units per reel.
Texas Instruments TS5V330CPWR technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Frequency | 250 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
