4-channel video switch, SPDT, offering 300MHz bandwidth. Features a 5V single supply voltage range of 4V to 5.5V and a low 3uA nominal supply current. This surface mount IC operates from -40°C to 85°C with a 5ns propagation delay and 10 Ohm on-state resistance. Packaged in a 16-SOIC, it is RoHS compliant and lead-free.
Texas Instruments TS5V330D technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.