The TS5V330DBQR is a 4-channel 4-bit SPDT multiplexer from Texas Instruments. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4V. The device is designed to handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a propagation delay of 5ns and an on-state resistance of 10R. The TS5V330DBQR is packaged in a lead-free SSOP-16 package and is compliant with RoHS regulations.
Texas Instruments TS5V330DBQR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.