4-channel video switch, SPDT, offering 300MHz bandwidth. Features 4 inputs and 8 outputs with a 10 Ohm on-state resistance. Operates from a 4V to 5.5V single supply voltage, with typical 5V operation and 3uA supply current. Packaged in a 16-SSOP, surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TS5V330DBQRG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.