
Quad SPDT video switch IC, featuring 300MHz bandwidth and 5ns propagation delay. Operates with a single supply voltage from 4V to 5.5V, consuming 3uA typical operating current. Offers 4 channels with 4 inputs and 8 outputs, suitable for surface mount applications in a SOIC package. This RoHS compliant component is lead-free and operates within a temperature range of -40°C to 85°C.
Texas Instruments TS5V330DG4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
