Quad SPDT video switch featuring 300MHz bandwidth and 10 Ohm on-state resistance. This integrated circuit operates with a single 5V supply, supporting a voltage range of 4V to 5.5V. Designed for surface mounting in a 16-TSSOP package, it offers 4 channels with 4 inputs and 8 outputs. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a typical operating supply current of 3uA and a propagation delay of 5ns.
Texas Instruments TS5V330PWE4 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS5V330 |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.