4-channel video switch, 2:1 (SPDT) configuration, featuring a 300MHz bandwidth. This integrated circuit operates with a single supply voltage between 4V and 5.5V, consuming a low 3uA operating current. Designed for surface mounting in a VQFN package, it offers 4 inputs and 8 outputs with a typical on-state resistance of 10 Ohms and a 5ns propagation delay. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TS5V330RGYR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 10R |
| Operating Frequency | 300 MHz |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V330RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
