
5-channel bus exchange switch, featuring 10 inputs and 10 outputs with a 380MHz bandwidth. This single-element IC operates with a single supply voltage ranging from 4V to 5.5V, consuming 110mA at 5V. It offers a low on-state resistance of 10 Ohms and a propagation delay of 6.6ns. Packaged in a 24-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TS5V522CDBQR technical specifications.
| Bandwidth | 380MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| On-State Resistance | 10R |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V522CDBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
