5-channel bus exchange switch, featuring a single element with 10 inputs and 10 outputs. Operates with a 5V supply voltage, a bandwidth of 380MHz, and a propagation delay of 6.6ns. This surface-mount component is housed in a 24-pin TSSOP package and offers high and low level output currents of 128mA. It boasts a low quiescent current of 3uA and is lead-free and RoHS compliant.
Texas Instruments TS5V522CPWR technical specifications.
| Bandwidth | 380MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| On-State Resistance | 10R |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TS5V522CPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.