
Texas Instruments TSB12LV26IPZT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Weight | 0.017372oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB12LV26IPZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
