
Texas Instruments TSB12LV26TPZEP technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 20uA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB12LV26TPZEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
