
The TSB12LV32IPZ is a parallel interface IC from Texas Instruments, packaged in a 100-pin LQFP package. It operates at a maximum supply voltage of 3.3V and has a maximum operating temperature of 85°C. The IC is designed for use in applications requiring high data transfer rates, with a maximum data rate of 400Mbps. It is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. The IC is mounted using surface mount technology and is available in a tray packaging format.
Texas Instruments TSB12LV32IPZ technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.023556oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TSB12LV32IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
