Texas Instruments TSB12LV32IPZG4 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSB12LV32I |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB12LV32IPZG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.