
Texas Instruments TSB12LV32PZ technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4000B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.023902oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB12LV32PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.