
The TSB14AA1PFB is a TQFP-48 packaged IC controller from Texas Instruments. It is designed for lead-free applications and operates within a temperature range of 0°C to 70°C. The device is available in a tray packaging with a quantity of 250 units. It is RoHS compliant and weighs 0.004847oz.
Texas Instruments TSB14AA1PFB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB14AA1PFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
