
Texas Instruments TSB14C01APMG4 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 1uA |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSB14C01A |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB14C01APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
